VM2 Series C0G Ceramic Capacitors
Knowles Syfer ceramic capacitors achieve twice the maximum capacitance, exceeding industry norms
Knowles Syfer VM2 series C0G ceramic capacitors address the growing demand for higher power density and more volumetrically efficient converters in both EV and industrial markets. The VM2 range of Class I ceramic C0G capacitor series has a maximum capacitance of 44 nF/1 kV and 66 nF/630 V in a compact chip size of 1210. These capacitors are well-suited to support LLC-type DC/DC converters in demanding environments. The VM2 range has a unique, vertical-mount construction and offers higher capacitance in a single, compact unit.
- Compact size
- Vertical mounting
- Operating temperature range: -55°C to +125°C
- Available in both AEC-Q200-qualified and industrial grade
- Vertical electrode design increases performance up to 66 nF/630 V and 44 nF/1 kV
- Extended capacitance range of up to 66 nF/630 V; 44 nF/1 kV in compact size 1210
- Offers higher capacitance in a single unit allowing it to replace multiple components in a resonant circuit of LLC-type DC/DC converters
- Exceptional ESR and improved thermal performance
- Stability under DC voltage
- High-power DC/DC converters for industrial and automotive (EV) applications
- Onboard charging
- Wireless charging
- DC fast-charging infrastructure
VM2 Series C0G Ceramic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1210J1K00443JCTVM2 | 1210 1000VDC 44NF 5% C0G/NP0(1B) | 300 - Immediate | $31.48 | Vis detaljer |
![]() | ![]() | 1210J6300663JCTVM2 | 1210 630VDC 66NF 5% C0G/NP0(1B) | 300 - Immediate | $33.93 | Vis detaljer |
![]() | ![]() | 1210J1K00273JCTVM2 | 1210 1000VDC 27NF 5% C0G/NP0(1B) | 300 - Immediate | $26.70 | Vis detaljer |
![]() | ![]() | 1210J6300473JCTVM2 | 1210 630VDC 47NF 5% C0G/NP0(1B) | 300 - Immediate | $28.44 | Vis detaljer |
![]() | ![]() | 1210J1K00333JCTVM2 | 1210 1000VDC 33NF 5% C0G/NP0(1B) | 300 - Immediate | $28.70 | Vis detaljer |
![]() | ![]() | 1210J1K00393JCTVM2 | 1210 1000VDC 39NF 5% C0G/NP0(1B) | 300 - Immediate | $29.15 | Vis detaljer |
![]() | ![]() | 1210J6300393JCTVM2 | 1210 630VDC 39NF 5% C0G/NP0(1B) | 300 - Immediate | $29.15 | Vis detaljer |
![]() | ![]() | 1210J1K00273JKTVM2 | 1210 1000VDC 27NF 5% C0G/NP0(1B) | 300 - Immediate | $30.12 | Vis detaljer |
![]() | ![]() | 1210J6300563JCTVM2 | 1210 630DC 56NF 5% C0G/NP0(1B) | 300 - Immediate | $30.70 | Vis detaljer |
![]() | ![]() | 1210J6300473JKTVM2 | 1210 630VDC 47NF 5% C0G/NP0(1B) | 300 - Immediate | $32.12 | Vis detaljer |
![]() | ![]() | 1210J1K00333JKTVM2 | 1210 1000VDC 33NF 5% C0G/NP0(1B) | 300 - Immediate | $32.44 | Vis detaljer |
![]() | ![]() | 1210J6300393JKTVM2 | 1210 630VDC 39NF 5% C0G/NP0(1B) | 300 - Immediate | $32.90 | Vis detaljer |
![]() | ![]() | 1210J1K00393JKTVM2 | 1210 1000VDC 39NF 5% C0G/NP0(1B) | 300 - Immediate | $32.90 | Vis detaljer |
![]() | ![]() | 1210J6300563JKTVM2 | 1210 630VDC 56NF 5% C0G/NP0(1B) | 300 - Immediate | $34.70 | Vis detaljer |
![]() | ![]() | 1210J1K00443JKTVM2 | 1210 1000VDC 44NF 5% C0G/NP0(1B) | 300 - Immediate | $35.60 | Vis detaljer |
![]() | ![]() | 1210J6300663JKTVM2 | 1210 630VDC 66NF 5% C0G/NP0(1B) | 300 - Immediate | $38.38 | Vis detaljer |