T5818 Pulse Density Modulation (PDM) Microphone

TDK InvenSense's T5818 PDM microphone allows for excellent acoustic performance in environments that shift from very quiet to very loud

Image of TDK's T5818 Pulse Density Modulation (PDM) Microphone TDK InvenSense's T5818 is a PDM microphone with a dynamic range of 107 dB at 590 µA, currently the widest dynamic range in the industry at the lowest power, which allows for excellent acoustic performance in environments that shift from very quiet to very loud, such as far field voice pickup barge-in for smart speaker applications.

This microphone features 66 dBA SNR, 135 dB SPL AOP at 590 µA in high quality mode (HQM), and decreases power consumption to 215 µA in low power mode (LPM). It is essential for capturing high quality audio inputs, which plays a vital role for AI engines and cloud-based applications that require a PDM microphone interface. Current analog output wide dynamic range microphones require expensive ADCs to take advantage of full acoustic capabilities. The T5818 provides this ADC conversion while maintaining excellent dynamic range with the benefits of a PDM low latency bitstream, making it suitable for a wide range of applications from mobile phones to ANC headsets.

T5818 Pulse Density Modulation (PDM) Microphone

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MIC MEMS DIGITAL PDM OMNI -41DBMMICT5818-00-012MIC MEMS DIGITAL PDM OMNI -41DB0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR T5818EV_T5818-FXEVAL BOARD FOR T58180 - Immediate$205.73Vis detaljer
Published: 2021-09-22