Mini PushPull ix Industrial® AWG22-24 Connectors
HARTING Mini PushPull ix Industrial connectors for AWG22-24 are standardized according to IEC 61076-3-124 for Ethernet applications
HARTING Mini PushPull ix Industrial connectors for AWG22-24 Type A for Ethernet and Type B for signal and serial bus systems are standardized according to IEC 61076-3-124 for Ethernet applications with IDC termination for the cable connectors. They offer reliable transmission performance and optional power via Power over Ethernet (PoE)/PoE+ with a 30% shorter housing compared to existing HARTING PushPull RJ45. The Mini PushPull ix Industrial feature IP65/IP67 ratings.
- Transmission: Cat. 6A Class EA up to 500 MHz (for type A)
- Data rate: 10 Mbit/s to 10 Gbit/s
- Rated current: 1.5 A
- 3 A per contact when used with 4 contacts
- Rated voltage: 50 VAC, 60 VDC
- Operating temperature: -40°C to +70°C
- IP rating: IP65/IP67
- Mating cycles: ≥750
- IEC 61076-3-124
- EN 50173-1 (for type A)
- IEEE 802.3at Power over Ethernet (PoE+)
- UL 1977 ECBT2.E102079
- Compact design
- IDC termination
- 360° shielding
- Control cabinets
- Electrical enclosures
- Industrial robot arms
- Industrial cameras
- Server racks
- HMI
- Handheld devices
- Data centers
- Machinery
- Robotics
- Medical
- Automation
- Aerospace
- Transportation
mini PushPull ix Industrial® AWG22-24
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09511210003 | MINI PUSHPULL IX INDUSTRIAL 8-PO | 10 - Immediate | $194.66 | Vis detaljer |
![]() | ![]() | 09511210004 | MINI PUSHPULL IX INDUSTRIAL 8-PO | 10 - Immediate | $194.66 | Vis detaljer |