Har-Flex® Adapters

HARTING adapters are suitable for many applications, including robotic arms and frequency inverters

Image of HARTNG Har-Flex® AdaptersHar-Flex® adapters from HARTING are a supplement to their existing portfolio to enable an increase of board-to-board distances from 20 mm to 40 mm and are available in 12, 26, 50, 68, and 80 poles.

Features
  • Contact spacing: 1.27 mm
  • Clearance and creepage distance: ≥0.4 mm
  • Insertion/withdrawal force: ≤25 N
  • Mating cycle: ≥500
  • Wiping length: 2.5 mm
  • Operating temperature range: -55°C to +125°C
  • Secure latching
  • Capsulated design
  • High and flexible distances
Applications
  • Robotic arms
  • Industrial motors
  • High-torque machines
  • Control units
  • Frequency inverters
  • Dynamic energy storing systems
  • Panels (as part of a device)

Har-Flex® Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HAR-FLEX DISTANCE ADAPTER 20MM 215160262000041HAR-FLEX DISTANCE ADAPTER 20MM 2300 - Immediate$54.12Vis detaljer
HAR-FLEX DISTANCE ADAPTER 22MM 215160262010041HAR-FLEX DISTANCE ADAPTER 22MM 2280 - Immediate$54.37Vis detaljer
HAR-FLEX DISTANCE ADAPTER 24MM 215160262020041HAR-FLEX DISTANCE ADAPTER 24MM 2260 - Immediate$59.40Vis detaljer
HAR-FLEX DISTANCE ADAPTER 26MM 215160262030041HAR-FLEX DISTANCE ADAPTER 26MM 2240 - Immediate$59.66Vis detaljer
HAR-FLEX DISTANCE ADAPTER 28MM 215160262040041HAR-FLEX DISTANCE ADAPTER 28MM 2220 - Immediate$59.92Vis detaljer
HAR-FLEX DISTANCE ADAPTER 30MM 215160262050041HAR-FLEX DISTANCE ADAPTER 30MM 2199 - Immediate$60.18Vis detaljer
HAR-FLEX DISTANCE ADAPTER 34MM 215160262070041HAR-FLEX DISTANCE ADAPTER 34MM 2180 - Immediate$66.11Vis detaljer
HAR-FLEX DISTANCE ADAPTER 36MM 215160262080041HAR-FLEX DISTANCE ADAPTER 36MM 2160 - Immediate$66.50Vis detaljer
HAR-FLEX DISTANCE ADAPTER 38MM 215160262090041HAR-FLEX DISTANCE ADAPTER 38MM 2160 - Immediate$66.63Vis detaljer
HAR-FLEX DISTANCE ADAPTER 20MM 515160502000041HAR-FLEX DISTANCE ADAPTER 20MM 5150 - Immediate$69.72Vis detaljer
HAR-FLEX DISTANCE ADAPTER 22MM 515160502010041HAR-FLEX DISTANCE ADAPTER 22MM 5139 - Immediate$69.98Vis detaljer
HAR-FLEX DISTANCE ADAPTER 24MM 515160502020041HAR-FLEX DISTANCE ADAPTER 24MM 5130 - Immediate$76.69Vis detaljer
HAR-FLEX DISTANCE ADAPTER 26MM 515160502030041HAR-FLEX DISTANCE ADAPTER 26MM 5120 - Immediate$76.82Vis detaljer
HAR-FLEX DISTANCE ADAPTER 28MM 515160502040041HAR-FLEX DISTANCE ADAPTER 28MM 5110 - Immediate$77.08Vis detaljer
HAR-FLEX DISTANCE ADAPTER 30MM 515160502050041HAR-FLEX DISTANCE ADAPTER 30MM 5100 - Immediate$77.34Vis detaljer
HAR-FLEX DISTANCE ADAPTER 32MM 515160502060041HAR-FLEX DISTANCE ADAPTER 32MM 590 - Immediate$84.69Vis detaljer
HAR-FLEX DISTANCE ADAPTER 34MM 515160502070041HAR-FLEX DISTANCE ADAPTER 34MM 590 - Immediate$84.82Vis detaljer
HAR-FLEX DISTANCE ADAPTER 36MM 515160502080041HAR-FLEX DISTANCE ADAPTER 36MM 580 - Immediate$85.08Vis detaljer
HAR-FLEX DISTANCE ADAPTER 38MM 515160502090041HAR-FLEX DISTANCE ADAPTER 38MM 580 - Immediate$85.33Vis detaljer
HAR-FLEX DISTANCE ADAPTER 20MM 115160122000041HAR-FLEX DISTANCE ADAPTER 20MM 10 - Immediate$27.07Vis detaljer

Har-Flex® Receptacle Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeKontakttypeTypeTilgængeligt antal PrisVis detaljer
HAR-FLEX F STR6.25 SNAPIN 12P PL15210122620000HAR-FLEX F STR6.25 SNAPIN 12P PLKoblingsstikHunfatningKort til kort0 - Immediate$18.14Vis detaljer
HAR-FLEX F STR6.25 SNAPIN 26P PL15210262620000HAR-FLEX F STR6.25 SNAPIN 26P PLKoblingsstikHunfatningKort til kort0 - Immediate$21.41Vis detaljer
HAR-FLEX F STR6.25 SNAPIN 50P PL15210502620000HAR-FLEX F STR6.25 SNAPIN 50P PLKoblingsstikHunfatningKort til kort0 - Immediate$28.43Vis detaljer
HAR-FLEX F STR6.25 SNAPIN 68P PL15210682620000HAR-FLEX F STR6.25 SNAPIN 68P PLKoblingsstikHunfatningKort til kort0 - Immediate$37.45Vis detaljer
HAR-FLEX F STR6.25 SNAPIN 80P PL15210802620000HAR-FLEX F STR6.25 SNAPIN 80P PLKoblingsstikHunfatningKort til kort0 - Immediate$42.30Vis detaljer
Published: 2025-03-31