EPC2055 29 A 40 V eGaN® FET

EPC's 40 V, 3 mΩ eGaN FET features a pulsed current rating of 161 A in a tiny footprint

Image of EPC EPC2055 29 A 40 V eGaN® FETThe EPC2055 from EPC is a 40 V, 3 mΩ eGaN FET with a pulsed current rating of 161 A in a tiny 3.75 mm² footprint. This device is ideal for applications with demanding requirements for performance in space-constrained form factors, including USB-C™ battery chargers and ultra-thin point-of-load (POL) converters.

Applications
  • USB-C chargers
  • Ultra-thin POL converters
  • LED lighting
  • 12 V to 24 V input motor drives
  • LIDAR for robotics, drones, and autonomous cars
  • Class-D audio

EPC2055 29 A 40 V eGaN® FET

BilledeManufacturer Part NumberBeskrivelseAfladning til kildespænding (Vdss)Strøm - Kontinuerlig afladning (Id) @ 25°CDrivspænding (maks. Rds til, min. Rds til)Tilgængeligt antal PrisVis detaljer
GANFET N-CH 40V 29A DIEEPC2055GANFET N-CH 40V 29A DIE40 V29A (Ta)5V30290 - Immediate$21.03Vis detaljer
Published: 2021-02-05