WS2 Series Snap-Action Switches

E-Switch's switches offer a 100,000-cycle electrical life expectancy and 500,000-cycle mechanical life expectancy

Image of E-Switch's WS2 Series Snap-Action SwitchesE-Switch's WS2 snap-action series offers multiple termination options in a mid-size switch with a crisp response. Choose from solder lug, 0.0110” quick connect, or PCB pin termination to fit diverse project requirements. Current rating options include -2 A at 30 VDC or 2 A at 250 VAC. Rated IP67 for dust and moisture protection, the WS2 series provides 183 gf operating force, 100,000 cycles of electrical life expectancy, and 500,000 cycles of mechanical life.

Additional features include pin plunger, SPDT On-(On) function, a dielectric strength of 500 VAC for 1 minute, and an operating temperature range from -25°C to +85°C.

Features
  • Multiple termination options
  • Long cycle life
  • IP67-rated
  • UL certified
Applications
  • HVAC
  • Electrical housewares
  • Floor-care appliances
  • White goods
  • Vending machines
  • Medical equipment

WS2 Series Snap-Action Switches

BilledeManufacturer Part NumberBeskrivelseTermineringsudformningIP (Ingress Protection)Tilgængeligt antal PrisVis detaljer
SWITCH SNAP ACTION SPDT 2A 250VWS20850100F183S1ASWITCH SNAP ACTION SPDT 2A 250VLoddeblikIP67 - Støvtæt, Vandtæt897 - Immediate$23.03Vis detaljer
SWITCH SNAP ACTION SPDT 2A 250VWS20850100F183C1ASWITCH SNAP ACTION SPDT 2A 250VQuick-konnekt - 0,110" (2,8mm)IP67 - Støvtæt, Vandtæt985 - Immediate$16.90Vis detaljer
SWITCH SNAP ACTION SPDT 2A 250VWS20850100F183P1ASWITCH SNAP ACTION SPDT 2A 250VPc-benIP67 - Støvtæt, Vandtæt950 - Immediate$16.38Vis detaljer
Published: 2022-08-30