ConnectPort® TS and ConnectPort® LTS Serial Servers

Digi's RS-232/422/485 device servers for point-of-sale retail applications

Image of Digi's ConnectPort® TS and ConnectPort® LTS Serial ServersDigi's ConnectPort LTS and ConnectPort TS serial servers provide secure, easy RS-232 or RS-232/422/485 serial-to-Ethernet integration of virtually any device into wired Ethernet networks. They are ideal for use in a wide variety of demanding applications such as automation, robotics control, centralized device monitoring and management, data acquisition, and point-of-sale applications requiring COM/TTY ports, serial tunneling, or TCP/ UDP functionality. Enhanced access control, management, and configuration capabilities support key security requirements for critical infrastructure, and distributed systems. A built-in python environment enables application development and customization at the device level, including full device connection control, data manipulation, and event based actions. ConnectPort LTS comes in 8 port or 16 port options and the ConnectPort TS comes in 8 port, 16 port, or 32 port options.

Features
  • Management: HTTP/HTTPS, SSH, or telnet
  • Protocols: IPv4/IPv6, UDP/TCP, DHCP, extended telnet RFC 2217, telnet, reverse telnet, SSH direct to serial port, Modbus/TCP to Modbus
  • Ports: 8/16/32 RS 232 serial ports, MEI version: 8 RS 232/422/485 serial ports (software selectable)
  • Physical layer: 10/100 Base-T, Dual 10/100/100
  • USB ports: 2
  • Power input: 9 VDC to 30 VDC
  • ESD protection: 15 kV
  • Certifications: UL 60950-1, and EN 60950-1
  • Emissions: FCC Part 15, Subpart BN Class A, EN 55022 Class A, and EN 55024
Applications
  • Retail
  • Point-of-sale
  • Kiosks
  • Industrial
  • Commercial

ConnectPort® TS and ConnectPort® LTS Serial Servers

BilledeManufacturer Part NumberBeskrivelseAntal porteTilgængeligt antal PrisVis detaljer
ETHER TO SERIAL RS23270002388ETHER TO SERIAL RS232160 - ImmediateSee Page for PricingVis detaljer
ETHER TO SERIAL RS232/422/48570002534ETHER TO SERIAL RS232/422/485160 - Immediate$17,178.80Vis detaljer
ETHER TO SERIAL RS23270002323ETHER TO SERIAL RS23280 - ImmediateSee Page for PricingVis detaljer
ETHER TO SERIAL RS232/422/48570002405ETHER TO SERIAL RS232/422/485160 - Immediate$23,653.01Vis detaljer
ETHER TO SERIAL RS232/422/48570002413ETHER TO SERIAL RS232/422/485320 - ImmediateSee Page for PricingVis detaljer
Published: 2018-01-25