GMA300 Series 300 W Medical AC/DC Power Supply
Cosel's GMA300 series provides up to 300 W in an ultra-small package of only 2” x 4” and 1U high
Cosel's GMA300 AC/DC medical power supply is fully compliant with IEC60601-1 3rd and 4th editions. The GMA300 has a BF rating with only 0.15 mA leakage at 115 VAC and 0.28 mA at 220 VAC.
This digitally assisted power supply has a micro process that controls voltage dips by monitoring the input voltage and output current making it ideal for applications sensitive to AC line voltage dips. With up to 93% efficiency the GMA300 is ideal for medical, ITE, and industrial equipment that requires a small size high power density AC/DC supply. Mobile medical equipment, automation control systems, test equipment, and other applications can benefit from the GMA300's small size and high wattage output. The GMA300 provides up to 28.63 W per cubic inch.
The GMA300 requires only 15 CFM of airflow for full output up to 50°C and only 1 CFM for 50% output up to 50°C. Operation with de-rating from -20°C to +70°C is possible.
Standard features include universal input 85 VAC to 264 VAC (47 Hz to 63 Hz), PFC (up to 0.95), EN61000-3-2 Class A harmonic attenuation, OVP, OCP, Class B conducted noise, RoHS compliant, and adjustable DC output. The GMA300 has UL, C-UL, and CE safety approvals.
In addition, the GMA has optional 5 V and 12 V AUX (both 1 A), remote on/off, and conformal coating. The GMA300 comes with a 5-year warranty.
GMA300 Series 300 W Medical AC/DC Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Antal output | Spænding - Output 2 | Strøm - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GMA300F-24 | AC/DC CONVERTER 24V 300W | 1 | - | 12.5 A | 27 - Immediate | $1,097.58 | Vis detaljer |
![]() | ![]() | GMA300F-12 | AC/DC CONVERTER 12V 300W | 1 | - | 25 A | 13 - Immediate | $1,097.58 | Vis detaljer |
![]() | ![]() | GMA300F-56 | AC/DC CONVERTER 56V 302W | 1 | - | - | 4 - Immediate | $1,097.58 | Vis detaljer |
![]() | ![]() | GMA300F-24-C | AC/DC CONVERTER 24V 300W | 1 | - | 12.5 A | 3 - Immediate | $1,170.05 | Vis detaljer |
![]() | ![]() | GMA300F-12-J1 | AC/DC CONVERTER 12V 300W | 1 | - | 25 A | 2 - Immediate | $1,097.58 | Vis detaljer |
![]() | ![]() | GMA300F-48-J3 | AC/DC CONVERTER 48V 302W | 1 | - | - | 9 - Immediate | $1,109.06 | Vis detaljer |
![]() | ![]() | GMA300F-56-J3 | AC/DC CONVERTER 56V 302W | 1 | - | - | 9 - Immediate | $1,109.06 | Vis detaljer |
![]() | ![]() | GMA300F-12-C | AC/DC CONVERTER 12V 300W | 1 | - | 25 A | 2 - Immediate | $1,170.05 | Vis detaljer |
![]() | ![]() | GMA300F-24-R3 | AC/DC CONVERTER 24V 300W | 1 | - | 12.5 A | 2 - Immediate | $1,170.05 | Vis detaljer |
![]() | ![]() | GMA300F-12-J3 | AC/DC CONVERTER 12V 300W | 1 | - | - | 15 - Immediate | $1,087.37 | Vis detaljer |
![]() | ![]() | GMA300F-48 | AC/DC CONVERTER 48V 302W | 1 | - | - | 1 - Immediate | $1,097.58 | Vis detaljer |
![]() | ![]() | GMA300F-24-J3 | AC/DC CONVERTER 24V 300W | 1 | - | - | 1 - Immediate | $1,109.06 | Vis detaljer |
![]() | ![]() | GMA300F-12-R3 | AC/DC CONVERTER 12V 300W | 1 | - | 25 A | 1 - Immediate | $1,170.05 | Vis detaljer |
![]() | ![]() | GMA300F-48-J1 | AC/DC CONVERTER 48V 302W | 1 | - | - | 0 - Immediate | $1,076.09 | Vis detaljer |
![]() | ![]() | GMA300F-56-J1 | AC/DC CONVERTER 56V 302W | 1 | - | - | 0 - Immediate | $1,076.09 | Vis detaljer |
![]() | ![]() | GMA300F-24-J1 | AC/DC CONVERTER 24V 300W | 1 | - | 12.5 A | 0 - Immediate | $1,076.09 | Vis detaljer |
![]() | ![]() | GMA300F-48-R3 | AC/DC CONVERTER 48V 302W | 1 | - | - | 0 - Immediate | $1,147.10 | Vis detaljer |
![]() | ![]() | GMA300F-24-I2 | AC/DC CONVERTER 24V 300W | 1 | - | - | 0 - Immediate | $1,147.10 | Vis detaljer |
![]() | ![]() | GMA300F-56-I2 | AC/DC CONVERTER 56V 302W | 1 | - | - | 0 - Immediate | $1,147.10 | Vis detaljer |
![]() | ![]() | GMA300F-48-C | AC/DC CONVERTER 48V 302W | 1 | - | - | 0 - Immediate | $1,147.10 | Vis detaljer |