ChargeIT! mini Compact High-Power USB Power Delivery Charger

Coolgear’s compact chargers allow fast charging in small chassis devices such as mobile phones

Image of Coolgear ChargeIT! mini Compact High-Power USB Power Delivery ChargerCoolgear’s ChargeIT! mini compact chargers allow the charging of USB-C power-hungry devices such as mobile phones, tablets, notebooks, and laptops. Experience fast charging in a small chassis.

Coolgear offers reliable USB chargers of superior build quality with a wide variety of voltage profiles, power inputs, ESD protection, and mounting capabilities. Experience an ultra-low defect rate, keeping critical devices charged and ready to go.

Features
  • Compact chassis size, small enough to integrate into almost any build or project
  • For dual-port versions, experience simultaneous charging
  • Surface-mounting flanges allow secure mounting to walls and other surfaces
  • Surge protection to keep connected peripherals safe from harm
  • Keep USB-C devices securely connected with screw-locking compatibility
Applications
  • Offices
  • Classrooms
  • Automotive installs
  • Custom builds
  • Desks

ChargeIT! USB Chargers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BATT CHARGER DESKTOP 5V-20V 3ACG-PD60PPSBATT CHARGER DESKTOP 5V-20V 3A88 - Immediate$556.59Vis detaljer
BATT CHG ENCLSD 5V/9V/12V 2.25ACG-PD110C2BATT CHG ENCLSD 5V/9V/12V 2.25A0See Page for PricingVis detaljer
BATT CHARGER 200W DUAL TYPE CCG-PD200MAXBATT CHARGER 200W DUAL TYPE C11 - Marketplace$767.39Vis detaljer
BATT CHG ENCLD 5V 9V 12VCG-PD100CBATT CHG ENCLD 5V 9V 12V0See Page for PricingVis detaljer
BATT CHG ENCLD 5V 9V 12VCG-PD82HVVBATT CHG ENCLD 5V 9V 12V3 - Marketplace$709.00Vis detaljer
BATT CHARGER MINI DESKTOP 75W DLCG-CMD60WBATT CHARGER MINI DESKTOP 75W DL0See Page for PricingVis detaljer
Published: 2023-05-11