ILT Illuminated Toggle Switch

C&K's LED illuminated switch that features a metal bushing for harsh environment applications

Image of C&K Components' ILT Illuminated Toggle SwitchC&K's ILT series is a LED illuminated 20 A toggle switch that features a metal bushing for harsh environment applications compared to competing illuminated toggle switches, which use plastic bushings. The ILT series is ideal for a wide range of standard and harsh environment applications including control panels, heavy equipment, industrial instruments, instrumentation, LED lights, lifts and escalators, medical, security systems, telecommunication systems, and more.

Features
  • LED built into toggle handle: save panel space instead of having a separate indicator light
  • 6 LED color options to choose from: easily determine if the switch is on or off from a distance
  • Electrical ratings up to 20 amps: suitable for high amp, industrial applications
  • 6.3 quick connect terminals: easy installation, and no soldering required
Applications
  • Telecommunications
  • Instrumentation
  • Medical equipment

ILT Illuminated Toggle Switch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH TOGGLE SPST 20A 12VILT01SWITCH TOGGLE SPST 20A 12V90 - Immediate$115.26Vis detaljer
SWITCH TOGGLE SPST 20A 12VILT05SWITCH TOGGLE SPST 20A 12V175 - Immediate$115.26Vis detaljer
SWITCH TOGGLE SPST 20A 12VILT06SWITCH TOGGLE SPST 20A 12V646 - Immediate$115.26Vis detaljer
SWITCH TOGGLE SPST 20A 12VILT04SWITCH TOGGLE SPST 20A 12V8 - Immediate$115.26Vis detaljer
SWITCH TOGGLE SPST 20A 12VILT02SWITCH TOGGLE SPST 20A 12V102 - Immediate$115.26Vis detaljer
SWITCH TOGGLE SPST 20A 12VILT03SWITCH TOGGLE SPST 20A 12V31 - Immediate$115.26Vis detaljer
Published: 2021-03-31