RM1A Series Zero Switching Solid State Relays

Carlo Gavazzi’s RM1A series zero switching solid state relays for use in a variety of applications

Image of Carlo Gavazzi's RM1A Series Zero Switching Solid State Relays Carlo Gavazzi's RM1A series zero switching solid state relays are uniquely constructed to handle all resistive, inductive, and capacitive loads. Using direct copper bonding (DCB) manufacturing, the number of internal components and solder joints is reduced. This reduction results in a prolonged life and better heat transfer. The slightly convex back plate assures ideal thermal contact to an external heat sink.

Features
  • Zero switching thyristor up to 100 A @ 660 VAC
  • Control voltage: 3-32 VDC, 5-24 VAC/DC, or 22-48 VDC /20-280 VAC
  • Instant on switching (RM1B), 3 VDC to 32 VDC control voltage only
  • Up to 1400 VP non-repetitive peak voltage
  • Green LED status indicator and built-in MOV protection
  • 58.2 mm x 44.8 mm x 28.8 mm (H x W x D) chassis mount housing

RM1A Series Solid State Relays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SSR RELAY SPST-NO 25A 24-265VRM1A23A25SSR RELAY SPST-NO 25A 24-265V19 - Immediate$361.38Vis detaljer
SSR RELAY SPST-NO 50A 24-265VRM1A23A50SSR RELAY SPST-NO 50A 24-265V561 - Immediate$431.12Vis detaljer
SSR RELAY SPST-NO 75A 24-265VRM1A23A75SSR RELAY SPST-NO 75A 24-265V18 - Immediate$644.46Vis detaljer
SSR RELAY SPST-NO 25A 24-265VRM1A23D25SSR RELAY SPST-NO 25A 24-265V67 - Immediate$374.06Vis detaljer
SSR RELAY SPST-NO 50A 24-265VRM1A23D50SSR RELAY SPST-NO 50A 24-265V76 - Immediate$424.78Vis detaljer
SSR RELAY SPST-NO 75A 24-265VRM1A23D75SSR RELAY SPST-NO 75A 24-265V43 - Immediate$632.42Vis detaljer
SSR RELAY SPST-NO 25A 42-530VRM1A48A25SSR RELAY SPST-NO 25A 42-530V100 - Immediate$463.77Vis detaljer
SSR RELAY SPST-NO 50A 42-530VRM1A48A50SSR RELAY SPST-NO 50A 42-530V17 - Immediate$517.98Vis detaljer
SSR RELAY SPST-NO 75A 42-530VRM1A48A75SSR RELAY SPST-NO 75A 42-530V23 - Immediate$734.81Vis detaljer
SSR RELAY SPST-NO 100A 42-530VRM1A48D100SSR RELAY SPST-NO 100A 42-530V8 - Immediate$999.82Vis detaljer
SSR RELAY SPST-NO 25A 42-530VRM1A48D25SSR RELAY SPST-NO 25A 42-530V21 - Immediate$415.59Vis detaljer
SSR RELAY SPST-NO 50A 42-530VRM1A48D50SSR RELAY SPST-NO 50A 42-530V155 - Immediate$469.79Vis detaljer
SSR RELAY SPST-NO 75A 42-530VRM1A48D75SSR RELAY SPST-NO 75A 42-530V166 - Immediate$692.65Vis detaljer
SSR RELAY SPST-NO 100A 42-660VRM1A60A100SSR RELAY SPST-NO 100A 42-660V12 - Immediate$1,252.78Vis detaljer
SSR RELAY SPST-NO 50A 42-660VRM1A60A50SSR RELAY SPST-NO 50A 42-660V36 - Immediate$668.55Vis detaljer
SSR RELAY SPST-NO 100A 42-660VRM1A60D100SSR RELAY SPST-NO 100A 42-660V1 - Immediate$1,138.35Vis detaljer
SSR RELAY SPST-NO 50A 42-660VRM1A60D50SSR RELAY SPST-NO 50A 42-660V85 - Immediate$572.19Vis detaljer
Published: 2017-11-09