7/8” Connector Series
Bulgin's IP67-rated connectors provide reliable connectivity in harsh environments
Bulgin’s 7/8” connector series are available in flex-body or right-angle variants. They are provided with or without a cable. They are available either as a field-terminated variant with a screw terminal connection or as overmolded connectors with a predetermined cable. They offer proven performance within harsh environments.
- Available with three, four, and five contacts
- Wire gauge: 16 AWG to 20 AWG
- IP67 rated for a high degree of environmental protection
- Available in right-angle, flex-body, and front-panel mount options
- Secure and reliable screw-locking mechanism
- Accepts contact size of 1.3 mm (up to 17 A gold, up to 8 A tin)
- Operating temperature: -25°C to +85°C
- Voltage: 300 V
- Robust PUR overmolded cables
- Automotive
- Construction
- Agriculture
- Marine
- Mining
- Forestry
- Recreational
Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | 1. stikforbindelse, type | 1. stikforbindelse, køn | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXMBNI78FPM04AFL78002 | CIRC CBL 4POS RCPT TO WIRE 0.66' | Koblingsstik | Hanben | 47 - Immediate | $191.31 | Vis detaljer |
![]() | ![]() | PXMBNI78FPF03AFLPG135001 | CIRC CBL 3POS PLUG TO WIRE 0.33' | Stik | Hunfatninger | 44 - Immediate | $194.15 | Vis detaljer |
![]() | ![]() | PXMBNI78FPM05AFL78002 | CIRC CBL 5POS RCPT TO WIRE 0.66' | Koblingsstik | Hanben | 49 - Immediate | $206.79 | Vis detaljer |
![]() | ![]() | PXMBNI78FPM03AFL78005 | CIRC CBL 3POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 43 - Immediate | $210.59 | Vis detaljer |
![]() | ![]() | PXMBNI78FPM04AFL78005 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 61 - Immediate | $220.72 | Vis detaljer |
![]() | ![]() | PXMBNI78FPF04AFLPG135001 | CIRC CBL 4POS PLUG TO WIRE 0.33' | Stik | Hunfatninger | 45 - Immediate | $229.17 | Vis detaljer |
Plugs
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXPTPU78RAM03ASTM22 | CONN MALE W/PINS R/A 3POS | Stik, Hanben | 3 | 48 - Immediate | $285.74 | Vis detaljer |
![]() | ![]() | PXPTPU78RAF03ASTM22 | CONN FMALE W/SKTS R/A 3POS | Stik, Hunfatninger | 3 | 47 - Immediate | $292.83 | Vis detaljer |
![]() | ![]() | PXPTPU78RAM04ASTM22 | CONN MALE W/PINS R/A 4POS | Stik, Hanben | 4 | 19 - Immediate | $314.95 | Vis detaljer |
![]() | ![]() | PXPTPU78RAF04ASTM22 | CONN FMALE W/SKTS R/A 4POS | Stik, Hunfatninger | 4 | 16 - Immediate | $322.89 | Vis detaljer |
![]() | ![]() | PXPTPU78RAM05ASTM22 | CONN MALE W/PINS R/A 5POS | Stik, Hanben | 5 | 30 - Immediate | $344.95 | Vis detaljer |
![]() | ![]() | PXPTPU78RAF05ASTM22 | CONN FMALE W/SKTS R/A 5POS | Stik, Hunfatninger | 5 | 62 - Immediate | $381.52 | Vis detaljer |
Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXMBNI78FPM05APC78 | CONN MALE W/PINS PNL MNT 5POS | Koblingsstik, Hanben | 5 | 27 - Immediate | $205.76 | Vis detaljer |
![]() | ![]() | PXMBNI78FPF05APCPG135 | CONN FMALE W/SKTS PNL MNT 5POS | Koblingsstik, Hunfatninger | 5 | 37 - Immediate | $212.85 | Vis detaljer |
![]() | ![]() | PXMBNI78FPF03APCPG135 | CONN FMALE W/SKTS PNL MNT 3POS | Koblingsstik, Hunfatninger | 3 | 49 - Immediate | $251.42 | Vis detaljer |
![]() | ![]() | PXMBNI78FPM03APC78 | CONN MALE W/PINS PNL MNT 3POS | Koblingsstik, Hanben | 3 | 41 - Immediate | $252.32 | Vis detaljer |
![]() | ![]() | PXMBNI78FPF04APCPG135 | CONN FMALE W/SKTS PNL MNT 4POS | Koblingsstik, Hunfatninger | 4 | 17 - Immediate | $275.67 | Vis detaljer |
![]() | ![]() | PXMBNI78FPM04APC78 | CONN MALE W/PINS PNL MNT 4POS | Koblingsstik, Hanben | 4 | 34 - Immediate | $275.67 | Vis detaljer |