123A Series M.2 NGFF Connectors

ATTEND's M.2 NGFF connector supports diverse modules, including SSDs, Wi-Fi, GNSS, 5G, LTE, HSPA, and GSM

Image of ATTEND's 123A Series M.2 NGFF ConnectorsATTEND's M.2 next generation form factor (NGFF) connector is designed for ultra-thin products, offering significant PCB space savings over mini PCIe® connectors. This compact connector enables high-speed data transmission with PCI Express 3.0, SATA 3.0, and USB 3.0 compatibility while meeting PCI-SIG PCIe M.2 specifications. The easy-to-use one-action latch feature minimizes time and cost. The M.2 NGFF series, an evolution from mini and half-mini cards, is optimal for slender platforms, accommodating Wi-Fi, Bluetooth®, wireless WAN, and SSD devices while boosting PCIe Gen 3, SATA 3, SATA I/O, and USB 3.0 performance.

Features
  • Height range: 2.1 mm to 8.5 mm
  • A, B, E, and M keying options for module cards
  • One-action latch for time and cost savings
  • PCI-SIG PCIe M.2 specification compliant
  • 0.5 mm pitch featuring sixty-seven contact points
Applications
  • Data storage
  • Servers
  • Industrial PCs
  • IoT

123A Series M.2 NGFF Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-40B00CONN M.2 (NGFF) SOCKET 67POS807 - Immediate$13.67Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-40M00CONN M.2 (NGFF) SOCKET 67POS1306 - Immediate$13.67Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-58B01CONN M.2 (NGFF) SOCKET 67POS3221 - Immediate$18.58Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-58M01CONN M.2 (NGFF) SOCKET 67POS508 - Immediate$18.58Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-85BA0CONN M.2 (NGFF) SOCKET 67POS1187 - Immediate$15.16Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-85MA0CONN M.2 (NGFF) SOCKET 67POS1936 - Immediate$15.16Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-40L1CONN M.2 (NGFF) SOCKET 67POS0$8.32Vis detaljer
CONN M.2 (NGFF) SOCKET 67POS123A-58L1CONN M.2 (NGFF) SOCKET 67POS1122 - Immediate$8.97Vis detaljer
M.2 SOCKET H3.0 B KEY 0.5 PITCH123A-30B00M.2 SOCKET H3.0 B KEY 0.5 PITCH1794 - Immediate$13.67Vis detaljer
M.2 SOCKET H3.0 M KEY 0.5  PITCH123A-30M00M.2 SOCKET H3.0 M KEY 0.5 PITCH1547 - Immediate$13.67Vis detaljer
M.2 SOCKET H4.0 E KEY 0.5 PITCH,123A-40E00M.2 SOCKET H4.0 E KEY 0.5 PITCH,54 - Immediate$13.67Vis detaljer
M.2 SOCKET, H5.8 E KEY 0.5 PITCH123A-58E01M.2 SOCKET, H5.8 E KEY 0.5 PITCH1586 - Immediate$18.58Vis detaljer
M.2 CONNECTOR E KEY 0.5 PITCH, G123A-85EA0M.2 CONNECTOR E KEY 0.5 PITCH, G1232 - Immediate$15.16Vis detaljer
M.2 CONNECTOR STANDOFF, FOR 4.2H123A-30L1M.2 CONNECTOR STANDOFF, FOR 4.2H1099 - Immediate$7.55Vis detaljer
NUT M3 H=1.45MM, FOR M.2 CONN H=123A-NUT-32NUT M3 H=1.45MM, FOR M.2 CONN H=2922 - Immediate$2.97Vis detaljer
M.2 SERIES SCREW123A-SCREWM.2 SERIES SCREW3976 - Immediate$1.94Vis detaljer
Published: 2023-05-17