ANSI C136-41 FLB Series Bases and Domes
Amphenol Communications Solutions' FLB series bases and domes are designed for roadway and outdoor lighting applications
Amphenol Communications Solutions' FLB series base assembly provides a platform for a customer-supplied PCBA providing photocell or other control functionality. The FLB base mates with the FLA series receptacle and utilizes twist-lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications. The FLB series cover couples with the base to provide IP66 protection (per IEC 60529) for the mated photocell/control assembly. All base assembly components meet the UL 94 V-0 flammability rating, and the cover meets the UL 94-5VA flammability rating.
- Domes available in 35 mm, 50 mm, 60 mm, 75 mm, 100 mm, and 130 mm heights
- Domes available in gray, clear, red, black, white, and translucent colors
- 0, 2, or 4 dimming contacts options
- RoHS compliant
- Bases available in 76 mm diameter
- Roadway lighting
- Outdoor lighting
ANSI C136-41 FLB Series Bases and Domes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLBP75001 | FLB BASE NEMA ANSI C136.41, 76MM | 15 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | FLBP77001 | FLB BASE NEMA ANSI C136.41, 76MM | 33 - Immediate | $61.37 | Vis detaljer |
![]() | ![]() | FLBC70502001 | FLB DOME, NEMA ANSI C136.41, 76M | 0 - Immediate | $27.77 | Vis detaljer |
![]() | ![]() | FLBP70002 | FLB BASE NEMA ANSI C136.41, 76MM | 25 - Immediate | $45.08 | Vis detaljer |
![]() | ![]() | FLBC70501001 | FLB DOME, NEMA ANSI C136.41, 76M | 0 - Immediate | $28.09 | Vis detaljer |
![]() | ![]() | FLBC70351001 | FLB DOME, NEMA ANSI C136.41, 76M | 17 - Immediate | $25.36 | Vis detaljer |
![]() | ![]() | FLBP75002 | FLB BASE NEMA ANSI C136.41, 76MM | 9 - Immediate | $52.50 | Vis detaljer |
![]() | ![]() | FLBC70352001 | FLB DOME, NEMA ANSI C136.41, 76M | 11 - Immediate | $24.98 | Vis detaljer |
![]() | ![]() | FLBP70001 | FLB BASE NEMA ANSI C136.41, 76MM | 141 - Immediate | $42.60 | Vis detaljer |
![]() | ![]() | FLBP77002 | FLB BASE NEMA ANSI C136.41, 76MM | 47 - Immediate | $62.96 | Vis detaljer |