ART15 Airducer® 15 kHz Ultrasonic Transducer

The Amphenol Airmar ART15 Airducer allows for flexible installation in applications and supports transceiver and signal-processing electronics

Image of Amphenol Airmar ART15 Airducer® 15 kHz Ultrasonic TransducerThe Amphenol Airmar ultrasonic ART15 offers reliable performance for level, flow, and distance measurement applications. Its robust one-piece Kynar PVDF housing is ideal for chemically aggressive environments. It includes standard internal shielding and 8 mm M3 PCB standoffs, facilitating easy integration. Its threaded design enables versatile installation in various applications and can accommodate transceiver and signal-processing electronics. It operates at 75 kHz and provides a typical sensing range of 25 cm to 7 m, making it a dependable choice for diverse measurement requirements.

Features
  • Delivers long-range level measurements up to 60 m (197’)
  • Extended range without the cost of radar
  • Built-in thermistor
  • Cable length can be customized
  • Available without thermistor
  • Optional cable, cap, and thermistor
Applications
  • Silos
  • Wells
  • Wastewater facilities
  • Large capacity tanks
  • River crossings/bridges

ART15 Airducer® 15 kHz Ultrasonic Transducer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ART15 ULTRASONIC AIR TRANSDUCERART15-DR-01ART15 ULTRASONIC AIR TRANSDUCER1 - Immediate$6,880.04Vis detaljer
Updated: 2024-12-04
Published: 2024-10-30