1170 Silver Aluminum Foil Tape with Conductive Adhesive
3M's aluminum foil tape has a conductive acrylic adhesive that ensures firm adherence
3M's 1170 series aluminum foil tape with conductive adhesive is a flame retardant 3.2 mil industrial-grade tape used for EMI/RFI shielding and cable wrap applications. Featuring a conductive acrylic adhesive that ensures firm adherence, this product is optimally used for applications requiring electrical conductivity, as the conductive particles in the adhesive offer low resistance between the substrate and the backing. This flame-retardant tape is designed for applications that require reliable point-to-point electrical contact. It comes on a removable liner for easy die cutting and handling, and it withstands a wide temperature range of -40°C to +266°F (-40°C to +130°C).
This tape is rated for 600 V dry applications and is designed for applications such as static charge draining, seaming shielded rooms, cable wrapping, and providing surface contact to non-solderable materials. It is ideal for EMI shielding, grounding, and static charge draining. The 1170 series is UL-listed and RoHS 2011/65/EU compliant.
Features
- Dead soft 1-ounce (2.0 mil) aluminum foil backing for good shielding effectiveness
- Conductive particles in the adhesive provide low contact resistance between substrates and the backing to drain static charge
- Flame-retardant per UL-510A standard
- Acrylic pressure-sensitive adhesive has good resistance to heat, oxidation, solvents, and oils
- Excellent solderability
- Unique adhesive creates secure contact with the application surface
- Rated for 600 V dry applications
- Supplied on a removable liner for easy handling and die cutting
- Pre-cut shapes save time and money and reduce waste
- Withstands a wide temperature range of -40°F to +266°F (-40°C to +130°C)
1170 Silver Aluminum Foil Tape with Conductive Adhesive
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 1170 6MMX165MMC36 | RF EMI SHIELDING TAPE 54'X0.24" | 0 - Immediate | $133.12 | Vis detaljer | |
![]() | ET1X25MMX66M | RF EMI SHIELDING TAPE 54'X0.47" | 0 - Immediate | $286.91 | Vis detaljer | |
![]() | 1170 19MMX16,5M | RF EMI SHIELDING TAPE 54'X0.75" | 0 - Immediate | $334.75 | Vis detaljer | |
![]() | 1245 16M5X12MMMC19 | RF EMI SHIELDING TAPE 54'X0.75" | 0 - Immediate | $424.13 | Vis detaljer | |
![]() | ![]() | 1170 25MMX16,5MMC9 | RF EMI SHIELDING TAPE 54'X0.98" | 0 - Immediate | $598.71 | Vis detaljer |
![]() | ![]() | 1170 1.5"X18YD | RF EMI SHIELDING TAPE 54' X 1.5" | 0 - Immediate | $988.15 | Vis detaljer |
![]() | 1170 50MMX16,5MMC4 | RF EMI SHIELDING TAPE 54'X1.97" | 0 - Immediate | $1,073.07 | Vis detaljer | |
![]() | 1170 3"X18YD | RF EMI SHIELDING TAPE 54' X 3" | 0 - Immediate | $1,916.41 | Vis detaljer | |
![]() | ![]() | 1170 4"X18YD | RF EMI SHIELDING TAPE 54' X 4" | 0 - Immediate | $2,290.22 | Vis detaljer |
![]() | ![]() | 1170 6"X18YD | RF EMI SHIELDING TAPE 54' X 6" | 0 - Immediate | $3,584.85 | Vis detaljer |
![]() | ![]() | 1170 5"X18YD | RF EMI SHIELDING TAPE 54' X 5" | 0 - Immediate | $2,885.13 | Vis detaljer |
![]() | ![]() | 1170 7.7"X18YD | RF EMI SHIELDING TAPE 54' X 7.7" | 0 - Immediate | $4,585.89 | Vis detaljer |
![]() | ![]() | 1170 2.5"X60YD | RF EMI SHIELDING TAPE 180'X2.5" | 0 - Immediate | $4,479.87 | Vis detaljer |
![]() | 1170 10"X18YD | RF EMI SHIELDING TAPE 54' X 10" | 0 - Immediate | $5,269.14 | Vis detaljer | |
![]() | 1170 18"X18YD | RF EMI SHIELDING TAPE 54' X 18" | 0 - Immediate | $9,484.47 | Vis detaljer | |
![]() | ![]() | 1170 23"X18YD | RF EMI SHIELDING TAPE 54' X 23" | 0 - Immediate | $10,700.55 | Vis detaljer |