The LMZ36002 can fit many applications within the factory automation, medical/dental, test and measurement, avionics markets and more. The LMZ36002 Simple Switcher® power module can be designed into a wide range of applications because the module is easy to use – no external compensation, no inductor selection. It operates up to 105°C which makes it ideal for high temperature environments. The device features high power density – a large amount of power delivered for the solution size, up to 60 Vin. It also features low EMI – all Simple Switcher nano modules are CISPR 22 Class B compliant. The LMZ36002 is fully featured with frequency synchronization, power good, positive remote sense, and is available in a small solution size.