SR1206KR-075R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32380
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 6.629
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13618
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.26979
Datasheet

Similar


YAGEO
In Stock: 5.732
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 410
Unit Price: kr.0.89000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Similar


Vishay Dale
In Stock: 41.183
Unit Price: kr.0.63000
Datasheet
5.6 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206KR-075R6L

DigiKey Part Number
SR1206KR-075R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206KR-075R6L
Description
RES 5.6 OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206KR-075R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206KR-7W5R6LYAGEO0SR1206KR-7W5R6L-NDkr.0.32380Upgrade
AA1206FR-075R6LYAGEO0AA1206FR-075R6L-NDkr.0.36596Similar
AA1206JR-075R6LYAGEO0AA1206JR-075R6L-NDkr.0.36596Similar
AC1206FR-075R6LYAGEO013-AC1206FR-075R6LCT-NDkr.1.01000Similar
AC1206JR-075R6LYAGEO6.62913-AC1206JR-075R6LCT-NDkr.0.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22402kr.1,120.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.22402
Unit Price with VAT:kr.0.28003