CRCW12065R60FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.388
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 5.742
Unit Price: kr.0.89000
Datasheet
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R60FNTA

DigiKey Part Number
CRCW12065R60FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12065R60FNTA
Description
RES SMD 5.6 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R60FNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065R60FNEAVishay Dale0541-5.60FTR-NDkr.0.10222Direct
RMCF1206FT5R60Stackpole Electronics Inc2.388RMCF1206FT5R60CT-NDkr.0.63000Direct
AA1206FR-075R6LYAGEO0AA1206FR-075R6L-NDkr.0.36596Upgrade
AC1206FR-075R6LYAGEO013-AC1206FR-075R6LCT-NDkr.1.01000Upgrade
RC1206FR-075R6LYAGEO5.742311-5.60FRCT-NDkr.0.89000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12590kr.629.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.12590
Unit Price with VAT:kr.0.15738