MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R60JNEAHP

DigiKey Part Number
541-5.6UATR-ND - Tape & Reel (TR)
541-5.6UACT-ND - Cut Tape (CT)
541-5.6UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065R60JNEAHP
Description
RES SMD 5.6 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R60JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69100kr.6.91
25kr.0.54800kr.13.70
50kr.0.46840kr.23.42
100kr.0.38780kr.38.78
250kr.0.33536kr.83.84
500kr.0.30388kr.151.94
1.000kr.0.27469kr.274.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23272kr.1,163.60
10.000kr.0.22348kr.2,234.80
15.000kr.0.21215kr.3,182.25
25.000kr.0.20485kr.5,121.25
35.000kr.0.20067kr.7,023.45
50.000kr.0.19672kr.9,836.00
60.000kr.0.19487kr.11,692.20
120.000kr.0.18877kr.22,652.40
125.000kr.0.18845kr.23,556.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500