5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-075R6L

DigiKey Part Number
311-5.6ERTR-ND - Tape & Reel (TR)
311-5.6ERCT-ND - Cut Tape (CT)
311-5.6ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-075R6L
Description
RES 5.6 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-075R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206JR-075R6LYAGEO6.62913-AC1206JR-075R6LCT-NDkr.0.96000Similar
SR1206JR-075R6LYAGEO9.70013-SR1206JR-075R6LCT-NDkr.1.92000Similar
CRCW12065R60JNEAIFVishay Dale5.730541-CRCW12065R60JNEAIFCT-NDkr.3.01000Similar
In-Stock: 44.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41700kr.4.17
25kr.0.32320kr.8.08
50kr.0.26800kr.13.40
100kr.0.22690kr.22.69
250kr.0.18488kr.46.22
500kr.0.16102kr.80.51
1.000kr.0.14205kr.142.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11185kr.559.25
10.000kr.0.10310kr.1,031.00
15.000kr.0.09883kr.1,482.45
25.000kr.0.09421kr.2,355.25
35.000kr.0.09157kr.3,204.95
50.000kr.0.08907kr.4,453.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500