SR0603JR-074K7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37322
Datasheet

Direct


Vishay Dale
In Stock: 5.749
Unit Price: kr.2.24000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 19.300
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11555
Datasheet

Upgrade


Vishay Dale
In Stock: 126.853
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 19.114
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 21.295
Unit Price: kr.0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10125
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09215
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 557.585
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.963
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 248.723
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 911.669
Unit Price: kr.0.64000
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-074K7L

DigiKey Part Number
SR0603JR-074K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0603JR-074K7L
Description
RES 4.7K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603JR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15521kr.776.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.15521
Unit Price with VAT:kr.0.19401