
CRG0603J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRG0603J4K7TR-ND - Tape & Reel (TR) 1712-CRG0603J4K7CT-ND - Cut Tape (CT) 1712-CRG0603J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603J4K7 |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J4K7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07480 | kr.7.48 |
| 250 | kr.0.05784 | kr.14.46 |
| 500 | kr.0.04806 | kr.24.03 |
| 1.000 | kr.0.04058 | kr.40.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02869 | kr.143.45 |
| 10.000 | kr.0.02528 | kr.252.80 |
| 15.000 | kr.0.02363 | kr.354.45 |
| 25.000 | kr.0.02184 | kr.546.00 |
| 35.000 | kr.0.02082 | kr.728.70 |
| 50.000 | kr.0.01985 | kr.992.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

