4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70JNTA

DigiKey Part Number
541-3005-2-ND - Tape & Reel (TR)
541-3005-1-ND - Cut Tape (CT)
541-3005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K70JNTA
Description
RES SMD 4.7K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.41100kr.4.11
25kr.0.32120kr.8.03
50kr.0.26800kr.13.40
100kr.0.22630kr.22.63
250kr.0.18532kr.46.33
500kr.0.16166kr.80.83
1.000kr.0.14308kr.143.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08924kr.446.20
10.000kr.0.08825kr.882.50
15.000kr.0.08773kr.1,315.95
25.000kr.0.08715kr.2,178.75
35.000kr.0.08679kr.3,037.65
50.000kr.0.08645kr.4,322.50
60.000kr.0.08628kr.5,176.80
120.000kr.0.08570kr.10,284.00
125.000kr.0.08567kr.10,708.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000