4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70JNEC

DigiKey Part Number
541-CRCW06034K70JNECTR-ND - Tape & Reel (TR)
541-CRCW06034K70JNECCT-ND - Cut Tape (CT)
541-CRCW06034K70JNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K70JNEC
Description
RES SMD 4.7K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70JNEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17700kr.1.77
25kr.0.13160kr.3.29
50kr.0.10620kr.5.31
100kr.0.08720kr.8.72
250kr.0.06776kr.16.94
500kr.0.05688kr.28.44
1.000kr.0.04841kr.48.41
5.000kr.0.03501kr.175.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02062kr.412.40
40.000kr.0.02039kr.815.60
60.000kr.0.02027kr.1,216.20
100.000kr.0.02013kr.2,013.00
140.000kr.0.02005kr.2,807.00
200.000kr.0.01997kr.3,994.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750