Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ300A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ300A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ300A/TR13CT-ND - Cut Tape (CT) 13-SMBJ300A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.76800 | kr.7.68 |
| 25 | kr.0.67320 | kr.16.83 |
| 100 | kr.0.57340 | kr.57.34 |
| 250 | kr.0.52504 | kr.131.26 |
| 500 | kr.0.49588 | kr.247.94 |
| 1.000 | kr.0.47187 | kr.471.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56783 | kr.1,703.49 |
| 6.000 | kr.0.51401 | kr.3,084.06 |
| 9.000 | kr.0.48656 | kr.4,379.04 |
| 15.000 | kr.0.45571 | kr.6,835.65 |
| 21.000 | kr.0.43743 | kr.9,186.03 |
| 30.000 | kr.0.41966 | kr.12,589.80 |
| 75.000 | kr.0.38397 | kr.28,797.75 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |









