SMAJ160A/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.37914
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47397
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59142
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.65279
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.70575
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.600
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.790
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.71423
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11.653
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.987
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.40800
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.32638
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48571
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ160A/TR7

DigiKey Part Number
13-SMAJ160A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ160A/TR7CT-ND - Cut Tape (CT)
13-SMAJ160A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ160A/TR7
Description
TVS DIODE 160VWM 259VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.21000kr.12.10
100kr.0.75520kr.75.52
500kr.0.55782kr.278.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.49376kr.493.76
2.000kr.0.43981kr.879.62
3.000kr.0.41225kr.1,236.75
5.000kr.0.38125kr.1,906.25
7.000kr.0.36287kr.2,540.09
10.000kr.0.34500kr.3,450.00
25.000kr.0.30573kr.7,643.25
50.000kr.0.28145kr.14,072.50
100.000kr.0.26104kr.26,104.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500