Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SMAJ160A-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMAJ160A-AT/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ160A-AT/TR7 | 
| Description | TVS DIODE 160VWM 259VC DO214AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 160V | |
| Voltage - Breakdown (Min) | 178V | |
| Voltage - Clamping (Max) @ Ipp | 259V | |
| Current - Peak Pulse (10/1000µs) | 1.5A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.59142 | kr.591.42 | 
| 2.000 | kr.0.53552 | kr.1,071.04 | 
| 3.000 | kr.0.50667 | kr.1,520.01 | 
| 5.000 | kr.0.47397 | kr.2,369.85 | 
| 7.000 | kr.0.45447 | kr.3,181.29 | 
| 10.000 | kr.0.43542 | kr.4,354.20 | 
| 25.000 | kr.0.39327 | kr.9,831.75 | 
| 50.000 | kr.0.36744 | kr.18,372.00 | 
| Unit Price without VAT: | kr.0.59142 | 
|---|---|
| Unit Price with VAT: | kr.0.73928 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark