


SMA6J160AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J160AQ-13TR-ND - Tape & Reel (TR) 31-SMA6J160AQ-13CT-ND - Cut Tape (CT) 31-SMA6J160AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J160AQ-13 |
Description | TVS DIODE 160VWM 259VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 160V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 178V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 259V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.0.96880 | kr.24.22 |
| 100 | kr.0.82990 | kr.82.99 |
| 250 | kr.0.76384 | kr.190.96 |
| 500 | kr.0.72378 | kr.361.89 |
| 1.000 | kr.0.69081 | kr.690.81 |
| 2.500 | kr.0.65601 | kr.1,640.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70753 | kr.3,537.65 |
| 10.000 | kr.0.64773 | kr.6,477.30 |
| 15.000 | kr.0.61726 | kr.9,258.90 |
| 25.000 | kr.0.58302 | kr.14,575.50 |
| 35.000 | kr.0.56274 | kr.19,695.90 |
| 50.000 | kr.0.55079 | kr.27,539.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

