
P4SMAJ160A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ160A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ160A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ160A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ160A_R1_00001 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.08317 | kr.1,949.71 |
| 3.600 | kr.0.98508 | kr.3,546.29 |
| 5.400 | kr.0.93510 | kr.5,049.54 |
| 9.000 | kr.0.87890 | kr.7,910.10 |
| 12.600 | kr.0.84563 | kr.10,654.94 |
| 18.000 | kr.0.81328 | kr.14,639.04 |
| 45.000 | kr.0.75144 | kr.33,814.80 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

