Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

RT0805BRD0740R2L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0740R2LTR-ND - Tape & Reel (TR) 13-RT0805BRD0740R2LCT-ND - Cut Tape (CT) 13-RT0805BRD0740R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0740R2L |
Description | RES SMD 40.2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0740R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.56300 | kr.5.63 |
| 25 | kr.0.51200 | kr.12.80 |
| 50 | kr.0.46340 | kr.23.17 |
| 100 | kr.0.41150 | kr.41.15 |
| 250 | kr.0.35916 | kr.89.79 |
| 500 | kr.0.33754 | kr.168.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33946 | kr.1,697.30 |
| 10.000 | kr.0.28723 | kr.2,872.30 |
| 15.000 | kr.0.28070 | kr.4,210.50 |
| 25.000 | kr.0.27418 | kr.6,854.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |








