TNPW080540R2BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Direct


YAGEO
In Stock: 9.988
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 297
Unit Price: kr.9.95000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.076
Unit Price: kr.1.97000
Datasheet
40.2 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.2 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080540R2BEEA

DigiKey Part Number
TNPW080540R2BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080540R2BEEA
Description
RES 40.2 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080540R2BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080540R2BEENVishay Dale0TNPW080540R2BEEN-NDkr.1.88983Parametric Equivalent
RT0805BRD0740R2LYAGEO9.98813-RT0805BRD0740R2LCT-NDkr.0.63000Direct
PHP00805E40R2BST1Vishay Dale Thin Film297764-1110-1-NDkr.9.95000Similar
RP73PF2A40R2BTDFTE Connectivity Passive Product4.076A110409CT-NDkr.1.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47060kr.7,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47060
Unit Price with VAT:kr.1.83825