
PHP00805E40R2BST1 | |
|---|---|
DigiKey Part Number | 764-1110-2-ND - Tape & Reel (TR) 764-1110-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHP00805E40R2BST1 |
Description | RES SMD 40.2 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E40R2BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.24200 | kr.82.42 |
| 25 | kr.7.64840 | kr.191.21 |
| 50 | kr.7.23640 | kr.361.82 |
| 100 | kr.6.85860 | kr.685.86 |
| 250 | kr.6.49724 | kr.1,624.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.10859 | kr.6,108.59 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

