Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF0805BTE40R2 | |
|---|---|
DigiKey Part Number | RNCF0805BTE40R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE40R2 |
Description | RES SMD 40.2 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE40R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD0740R2L | YAGEO | 0 | AT0805BRD0740R2L-ND | kr.1.19679 | Upgrade |
| TNPW080540R2BEEA | Vishay Dale | 0 | TNPW080540R2BEEA-ND | kr.1.48684 | Upgrade |
| TNPW080540R2BEEN | Vishay Dale | 0 | TNPW080540R2BEEN-ND | kr.1.91069 | Upgrade |
| PHP00805E40R2BST1 | Vishay Dale Thin Film | 297 | 764-1110-1-ND | kr.10.06000 | Similar |
| RP73PF2A40R2BTDF | TE Connectivity Passive Product | 3.076 | A110409CT-ND | kr.1.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42416 | kr.2,120.80 |
| Unit Price without VAT: | kr.0.42416 |
|---|---|
| Unit Price with VAT: | kr.0.53020 |






