RT0603BRD0720KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.75025
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.113
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.194
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 988
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.19960
Datasheet

Direct


Vishay
In Stock: 1.142
Unit Price: kr.2.37000
Datasheet

Direct


Vishay
In Stock: 2.652
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 295.008
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 23.644
Unit Price: kr.1.47000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 36
Unit Price: kr.2.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.221
Unit Price: kr.2.82000
Datasheet

Upgrade


Susumu
In Stock: 926
Unit Price: kr.2.43000
Datasheet

Upgrade


Susumu
In Stock: 5.243
Unit Price: kr.3.52000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0720KL

DigiKey Part Number
YAG1582TR-ND - Tape & Reel (TR)
YAG1582CT-ND - Cut Tape (CT)
YAG1582DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0720KL
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.58200kr.5.82
25kr.0.53760kr.13.44
50kr.0.49660kr.24.83
100kr.0.42430kr.42.43
250kr.0.35252kr.88.13
500kr.0.28364kr.141.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27418kr.1,370.90
10.000kr.0.24806kr.2,480.60
15.000kr.0.22476kr.3,371.40
25.000kr.0.22062kr.5,515.50
60.000kr.0.21861kr.13,116.60
120.000kr.0.21158kr.25,389.60
125.000kr.0.21119kr.26,398.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000