
RG1608N-203-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-203-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-203-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-203-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-203-W-T5 |
Description | RES SMD 20K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-203-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.79960 | kr.69.99 |
| 50 | kr.2.64500 | kr.132.25 |
| 100 | kr.2.50300 | kr.250.30 |
| 250 | kr.2.33184 | kr.582.96 |
| 500 | kr.2.21634 | kr.1,108.17 |
| 1.000 | kr.2.11236 | kr.2,112.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.07664 | kr.10,383.20 |
| 10.000 | kr.2.00088 | kr.20,008.80 |
| 15.000 | kr.1.96095 | kr.29,414.25 |
| 25.000 | kr.1.91490 | kr.47,872.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


