
RG1608P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG16P20.0KBTR-ND - Tape & Reel (TR) RG16P20.0KBCT-ND - Cut Tape (CT) RG16P20.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-203-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.55000 | kr.5.50 |
| 25 | kr.0.51200 | kr.12.80 |
| 50 | kr.0.48260 | kr.24.13 |
| 100 | kr.0.45570 | kr.45.57 |
| 250 | kr.0.42316 | kr.105.79 |
| 500 | kr.0.40052 | kr.200.26 |
| 1.000 | kr.0.37978 | kr.379.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29444 | kr.1,472.20 |
| 10.000 | kr.0.27200 | kr.2,720.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


