MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2002BP500

DigiKey Part Number
MCT0603-20K-DBTR-ND - Tape & Reel (TR)
MCT0603-20K-DBCT-ND - Cut Tape (CT)
MCT0603-20K-DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D2002BP500
Description
RES 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2002BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.60200kr.6.02
25kr.0.57840kr.14.46
50kr.0.53760kr.26.88
100kr.0.49660kr.49.66
250kr.0.44312kr.110.78
500kr.0.39450kr.197.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39197kr.1,959.85
10.000kr.0.36099kr.3,609.90
15.000kr.0.35245kr.5,286.75
25.000kr.0.34255kr.8,563.75
35.000kr.0.33652kr.11,778.20
50.000kr.0.33054kr.16,527.00
60.000kr.0.32764kr.19,658.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500