RC2010JK-0710RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47794
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.45697
Datasheet

Upgrade


YAGEO
In Stock: 16.256
Unit Price: kr.2.35000
Datasheet

Upgrade


YAGEO
In Stock: 5.971
Unit Price: kr.1.97000
Datasheet

Upgrade


YAGEO
In Stock: 3.406
Unit Price: kr.2.09000
Datasheet

Similar


YAGEO
In Stock: 1.565
Unit Price: kr.2.85000
Datasheet

Similar


Vishay Dale
In Stock: 11.500
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Panasonic Industry
In Stock: 12.051
Unit Price: kr.2.16000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 31.346
Unit Price: kr.1.20000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.41000
Datasheet
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0710RL

DigiKey Part Number
YAG3383TR-ND - Tape & Reel (TR)
YAG3383CT-ND - Cut Tape (CT)
YAG3383DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0710RL
Description
RES 10 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.93200kr.9.32
25kr.0.75080kr.18.77
50kr.0.64660kr.32.33
100kr.0.56430kr.56.43
250kr.0.48184kr.120.46
500kr.0.43442kr.217.21
1.000kr.0.39669kr.396.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32350kr.1,294.00
8.000kr.0.30565kr.2,445.20
12.000kr.0.29694kr.3,563.28
20.000kr.0.28751kr.5,750.20
28.000kr.0.28211kr.7,899.08
40.000kr.0.27701kr.11,080.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500