Similar
Similar
Similar
Similar
Similar
Similar
Similar



PU5931FKN130U3L | |
|---|---|
DigiKey Part Number | YAG4087TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PU5931FKN130U3L |
Description | RES SMD 300 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKN130U3L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±175ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.069" (1.76mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU3921FKNP90U3L | YAGEO | 6.296 | YAG4078CT-ND | kr.16.04000 | Similar |
| PU5931FKNPA0U3L | YAGEO | 253 | YAG4098CT-ND | kr.16.99000 | Similar |
| PU5931FKNT50U3L | YAGEO | 0 | YAG4100CT-ND | kr.14.07000 | Similar |
| WSL5931L3000FEA | Vishay Dale | 5.032 | WSLN-.0003CT-ND | kr.14.33000 | Similar |
| WSLP3921L3000FEA | Vishay Dale | 3.830 | 541-10008-1-ND | kr.18.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.55522 | kr.5,332.83 |
| Unit Price without VAT: | kr.3.55522 |
|---|---|
| Unit Price with VAT: | kr.4.44403 |





