0.3 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L3000FEA

DigiKey Part Number
541-10008-2-ND - Tape & Reel (TR)
541-10008-1-ND - Cut Tape (CT)
541-10008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP3921L3000FEA
Description
RES SMD 300 UOHM 1% 9W 3921
Customer Reference
Detailed Description
0.3 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP3921L3000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
170ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.045" (1.14mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.47700kr.124.77
25kr.10.79840kr.269.96
50kr.9.74720kr.487.36
100kr.8.85380kr.885.38
250kr.7.87528kr.1,968.82
500kr.7.26298kr.3,631.49
1.000kr.6.79401kr.6,794.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.19562kr.18,586.86
6.000kr.5.84783kr.35,086.98
9.000kr.5.66928kr.51,023.52
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000