
WSL5931L3000FEA | |
|---|---|
DigiKey Part Number | WSLN-.0003TR-ND - Tape & Reel (TR) WSLN-.0003CT-ND - Cut Tape (CT) WSLN-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL5931L3000FEA |
Description | RES SMD 300 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL5931L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.9.66900 | kr.96.69 |
| 25 | kr.8.34120 | kr.208.53 |
| 50 | kr.7.51040 | kr.375.52 |
| 100 | kr.6.80350 | kr.680.35 |
| 250 | kr.6.02868 | kr.1,507.17 |
| 500 | kr.5.54390 | kr.2,771.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.01900 | kr.7,528.50 |
| 3.000 | kr.4.69465 | kr.14,083.95 |
| 4.500 | kr.4.52813 | kr.20,376.58 |
| 7.500 | kr.4.33972 | kr.32,547.90 |
| 10.500 | kr.4.22750 | kr.44,388.75 |
| 15.000 | kr.4.11789 | kr.61,768.35 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

