0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKNT50U3L

DigiKey Part Number
YAG4100TR-ND - Tape & Reel (TR)
YAG4100CT-ND - Cut Tape (CT)
YAG4100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKNT50U3L
Description
RES SMD 300 UOHM 1% 5W 5931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKNT50U3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Series
Temperature Coefficient
±175ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.069" (1.76mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.35800kr.93.58
25kr.8.07200kr.201.80
50kr.7.26560kr.363.28
100kr.6.58090kr.658.09
250kr.5.83028kr.1,457.57
500kr.5.36060kr.2,680.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.75665kr.7,134.97
3.000kr.4.44857kr.13,345.71
4.500kr.4.29035kr.19,306.58
7.500kr.4.11141kr.30,835.58
10.500kr.4.10822kr.43,136.31
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750