Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

| PT2512FK-070R1L | |
|---|---|
| DigiKey Part Number | 311-0.1ARTR-ND - Tape & Reel (TR) 311-0.1ARCT-ND - Cut Tape (CT) 311-0.1ARDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PT2512FK-070R1L | 
| Description | RES 0.1 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PT2512FK-070R1L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.24000 | kr.22.40 | 
| 25 | kr.1.90200 | kr.47.55 | 
| 50 | kr.1.68960 | kr.84.48 | 
| 100 | kr.1.50910 | kr.150.91 | 
| 250 | kr.1.31148 | kr.327.87 | 
| 500 | kr.1.18784 | kr.593.92 | 
| 1.000 | kr.1.08269 | kr.1,082.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.91730 | kr.3,669.20 | 
| 8.000 | kr.0.85278 | kr.6,822.24 | 
| 12.000 | kr.0.81964 | kr.9,835.68 | 
| 20.000 | kr.0.78215 | kr.15,643.00 | 
| 28.000 | kr.0.75981 | kr.21,274.68 | 
| 40.000 | kr.0.74081 | kr.29,632.40 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark