PA2512FKF070R003E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.238
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 27.036
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.579
Unit Price: kr.3.17000
Datasheet
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R003E

DigiKey Part Number
YAG2138TR-ND - Tape & Reel (TR)
YAG2138CT-ND - Cut Tape (CT)
YAG2138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF070R003E
Description
RES 0.003 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF070R003E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF070R003LYAGEO0YAG5995TR-NDkr.0.00000Direct
PA2512FKF7T0R003EYAGEO8.238YAG5998CT-NDkr.6.72000Parametric Equivalent
PA2512FKF7W0R003EYAGEO5YAG2143CT-NDkr.4.25000Parametric Equivalent
CRF2512-FZ-R003ELFBourns Inc.27.036CRF2512-FZ-R003ELFCT-NDkr.3.11000Parametric Equivalent
MSMA2512R0030FENEaton - Electronics Division2.579283-MSMA2512R0030FENCT-NDkr.3.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.24400kr.22.44
25kr.1.90960kr.47.74
50kr.1.69660kr.84.83
100kr.1.51590kr.151.59
250kr.1.31772kr.329.43
500kr.1.19344kr.596.72
1.000kr.1.08794kr.1,087.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92206kr.3,688.24
8.000kr.0.85732kr.6,858.56
12.000kr.0.82407kr.9,888.84
20.000kr.0.78646kr.15,729.20
28.000kr.0.76405kr.21,393.40
40.000kr.0.74590kr.29,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250