3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7T0R003E

DigiKey Part Number
YAG5998TR-ND - Tape & Reel (TR)
YAG5998CT-ND - Cut Tape (CT)
YAG5998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7T0R003E
Description
RES 0.003 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7T0R003E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.36800kr.43.68
25kr.3.73560kr.93.39
50kr.3.33860kr.166.93
100kr.3.00140kr.300.14
250kr.2.63136kr.657.84
500kr.2.40008kr.1,200.04
1.000kr.2.20334kr.2,203.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72183kr.6,887.32
8.000kr.1.61076kr.12,886.08
12.000kr.1.55372kr.18,644.64
20.000kr.1.49164kr.29,832.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000