PA2512FKF070R003L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Upgrade


YAGEO
In Stock: 8.238
Unit Price: kr.6.72000
Datasheet

Upgrade


YAGEO
In Stock: 5
Unit Price: kr.4.25000
Datasheet
3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R003L

DigiKey Part Number
YAG5995TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2512FKF070R003L
Description
RES 0.003 OHM 1% 1W 2512
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF070R003L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF070R003EYAGEO0YAG2138CT-NDkr.3.49000Direct
PA2512FKF7T0R003EYAGEO8.238YAG5998CT-NDkr.6.72000Upgrade
PA2512FKF7W0R003EYAGEO5YAG2143CT-NDkr.4.25000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes