
PA2512FKF7W0R003E | |
|---|---|
DigiKey Part Number | YAG2143TR-ND - Tape & Reel (TR) YAG2143CT-ND - Cut Tape (CT) YAG2143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R003E |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R003E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF7T0R003E | YAGEO | 8.238 | YAG5998CT-ND | kr.6.72000 | Parametric Equivalent |
| CRF2512-FZ-R003ELF | Bourns Inc. | 27.036 | CRF2512-FZ-R003ELFCT-ND | kr.3.11000 | Parametric Equivalent |
| MSMA2512R0030FEN | Eaton - Electronics Division | 2.579 | 283-MSMA2512R0030FENCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.33040 | kr.58.26 |
| 50 | kr.2.07440 | kr.103.72 |
| 100 | kr.1.85700 | kr.185.70 |
| 250 | kr.1.61848 | kr.404.62 |
| 500 | kr.1.46886 | kr.734.43 |
| 1.000 | kr.1.34180 | kr.1,341.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14207 | kr.4,568.28 |
| 8.000 | kr.1.06414 | kr.8,513.12 |
| 12.000 | kr.1.02411 | kr.12,289.32 |
| 20.000 | kr.0.97884 | kr.19,576.80 |
| 28.000 | kr.0.95186 | kr.26,652.08 |
| 40.000 | kr.0.94651 | kr.37,860.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

