482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350A_R1_00001

DigiKey Part Number
3757-P6SMB350A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB350A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB350A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB350A_R1_00001
Description
TVS DIODE 300VWM 482VC DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
332V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.68115kr.544.92
1.600kr.0.60836kr.973.38
2.400kr.0.57118kr.1,370.83
4.000kr.0.52936kr.2,117.44
5.600kr.0.50457kr.2,825.59
8.000kr.0.48047kr.3,843.76
20.000kr.0.42753kr.8,550.60
40.000kr.0.39480kr.15,792.00
80.000kr.0.36729kr.29,383.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750