P6SMB200A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 50
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62028
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.184
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4.182
Unit Price: kr.3.39000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.020
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.764
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.82432
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.43049
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.501
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.764
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.450
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.80058
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.3.58000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200A/TR7

DigiKey Part Number
13-P6SMB200A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200A/TR7
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.59008kr.295.04
1.000kr.0.53062kr.530.62
1.500kr.0.49993kr.749.89
2.500kr.0.46500kr.1,162.50
3.500kr.0.44412kr.1,554.42
5.000kr.0.42371kr.2,118.55
12.500kr.0.37842kr.4,730.25
25.000kr.0.35013kr.8,753.25
50.000kr.0.32616kr.16,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.59008
Unit Price with VAT:kr.0.73760